


C430C104K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4503-2-ND - Tape & Reel (TR) 399-4503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C104K1R5TA7200 |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K1R5TA | KEMET | 709 | 399-9841-ND | RM1.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59600 | RM15.96 |
| 50 | RM1.21040 | RM60.52 |
| 100 | RM1.09220 | RM109.22 |
| 500 | RM0.89178 | RM445.89 |
| 1,000 | RM0.82992 | RM829.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.76463 | RM1,911.58 |
| 5,000 | RM0.72529 | RM3,626.45 |
| 7,500 | RM0.70559 | RM5,291.93 |
| 12,500 | RM0.68375 | RM8,546.88 |
| 17,500 | RM0.67098 | RM11,742.15 |
| 25,000 | RM0.65869 | RM16,467.25 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

