Upgrade
Upgrade
Upgrade
Upgrade
Direct



C430C683K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4516-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C683K1R5TA7200 |
Description | CAP CER 0.068UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C683K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.85950 | RM2,148.75 |
| Unit Price without VAT: | RM0.85950 |
|---|---|
| Unit Price with VAT: | RM0.94545 |



