C430C683K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.15075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.36600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.13009
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.94308
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C683K5G5TA

DigiKey Part Number
C430C683K5G5TA-ND
Manufacturer
Manufacturer Product Number
C430C683K5G5TA
Description
CAP CER 0.068UF 50V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C683K5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
800RM1.12823RM902.58
Unit Price without VAT:RM1.12823
Unit Price with VAT:RM1.24105