
C440C224M1U5TA | |
|---|---|
DigiKey Part Number | 399-C440C224M1U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C440C224M1U5TA |
Description | CAP CER 0.22UF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C224M1U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.02200 | RM30.22 |
| 50 | RM2.36880 | RM118.44 |
| 200 | RM2.00210 | RM400.42 |
| 600 | RM1.79802 | RM1,078.81 |
| 1,000 | RM1.72261 | RM1,722.61 |
| 2,600 | RM1.60757 | RM4,179.68 |
| 5,000 | RM1.54484 | RM7,724.20 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

