
C44AFGP6150ZA0J | |
|---|---|
DigiKey Part Number | 399-11772-ND |
Manufacturer | |
Manufacturer Product Number | C44AFGP6150ZA0J |
Description | CAP FILM 150UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AFGP6150ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM244.48000 | RM244.48 |
| 12 | RM204.89333 | RM2,458.72 |
| 60 | RM190.62117 | RM11,437.27 |
| 108 | RM186.81620 | RM20,176.15 |
| Unit Price without VAT: | RM244.48000 |
|---|---|
| Unit Price with VAT: | RM268.92800 |

