
C44AFGR6200ZE0J | |
|---|---|
DigiKey Part Number | 399-6265-ND |
Manufacturer | |
Manufacturer Product Number | C44AFGR6200ZE0J |
Description | CAP FILM 200UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Threaded, Male | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM391.70750 | RM23,502.45 |
| Unit Price without VAT: | RM391.70750 |
|---|---|
| Unit Price with VAT: | RM430.87825 |

