
C44AFGR6250ZA0J | |
|---|---|
DigiKey Part Number | 399-14237-ND |
Manufacturer | |
Manufacturer Product Number | C44AFGR6250ZA0J |
Description | CAP FILM 250UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AFGR6250ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.984" (152.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM390.10000 | RM390.10 |
| 10 | RM337.08700 | RM3,370.87 |
| 50 | RM315.84940 | RM15,792.47 |
| 100 | RM309.26600 | RM30,926.60 |
| Unit Price without VAT: | RM390.10000 |
|---|---|
| Unit Price with VAT: | RM429.11000 |

