250 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGT6250A8SK

DigiKey Part Number
399-14230-ND
Manufacturer
Manufacturer Product Number
C44UQGT6250A8SK
Description
CAP FILM 250UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UQGT6250A8SK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.748" (146.00mm)
Termination
Threaded, Female
Lead Spacing
1.248" (31.70mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 47 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM386.33440RM19,316.72
Unit Price without VAT:RM386.33440
Unit Price with VAT:RM424.96784

Other Suppliers on DigiKey

47In Stock
Ships from WEC