C4540H683KGGWCT050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 154
Unit Price: RM59.22000
Datasheet
0.068 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4540H683KGGWCT050

DigiKey Part Number
399-13342-2-ND - Tape & Reel (TR)
399-13342-1-ND - Cut Tape (CT)
399-13342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4540H683KGGWCT050
Description
CAP CER 0.068UF 2KV C0G/NP0 4540
Customer Reference
Detailed Description
0.068 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
C4540H683KGGWCT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.