Parametric Equivalent

C4ATGBW5100A3FJ | |
|---|---|
DigiKey Part Number | 399-6456-ND |
Manufacturer | |
Manufacturer Product Number | C4ATGBW5100A3FJ |
Description | CAP FILM 10UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATGBW5100A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.34000 | RM43.34 |
| 10 | RM33.07600 | RM330.76 |
| 58 | RM28.68448 | RM1,663.70 |
| 116 | RM27.46724 | RM3,186.20 |
| 522 | RM25.51370 | RM13,318.15 |
| 1,044 | RM24.85566 | RM25,949.31 |
| Unit Price without VAT: | RM43.34000 |
|---|---|
| Unit Price with VAT: | RM47.67400 |


