
C4AUPBU4200M18J | |
|---|---|
DigiKey Part Number | 399-C4AUPBU4200M18J-ND |
Manufacturer | |
Manufacturer Product Number | C4AUPBU4200M18J |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AUPBU4200M18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.209" (30.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.68000 | RM15.68 |
| 10 | RM11.11100 | RM111.11 |
| 88 | RM8.83500 | RM777.48 |
| 176 | RM8.35705 | RM1,470.84 |
| 528 | RM7.76672 | RM4,100.83 |
| 1,056 | RM7.47757 | RM7,896.31 |
| 2,552 | RM7.18205 | RM18,328.59 |
| 5,016 | RM7.00030 | RM35,113.50 |
| Unit Price without VAT: | RM15.68000 |
|---|---|
| Unit Price with VAT: | RM17.24800 |

