0.82 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C642C824KCR5TA

DigiKey Part Number
399-C642C824KCR5TA-ND
Manufacturer
Manufacturer Product Number
C642C824KCR5TA
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C642C824KCR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.770" L x 0.271" W (19.56mm x 6.89mm)
Height - Seated (Max)
0.660" (16.76mm)
Thickness (Max)
-
Lead Spacing
0.675" (17.14mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM68.56860RM3,428.43
Manufacturers Standard Package
Unit Price without VAT:RM68.56860
Unit Price with VAT:RM75.42546