
C711U101KYYDAA7317 | |
|---|---|
DigiKey Part Number | 399-C711U101KYYDAA7317CT-ND - Cut Tape (CT) 399-C711U101KYYDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U101KYYDAA7317 |
Description | CAP CER 100PF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U101KYYDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51800 | RM25.18 |
| 50 | RM1.95580 | RM97.79 |
| 100 | RM1.78250 | RM178.25 |
| 500 | RM1.48988 | RM744.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39941 | RM1,399.41 |
| 2,000 | RM1.32495 | RM2,649.90 |
| 3,000 | RM1.28764 | RM3,862.92 |
| 5,000 | RM1.24632 | RM6,231.60 |
| 7,000 | RM1.22215 | RM8,555.05 |
| 10,000 | RM1.19891 | RM11,989.10 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

