1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U152MYVDBA7317

DigiKey Part Number
399-C711U152MYVDBA7317CT-ND - Cut Tape (CT)
399-C711U152MYVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C711U152MYVDBA7317
Description
CAP CER 1.5NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U152MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.59600RM25.96
50RM2.02040RM101.02
100RM1.84270RM184.27
500RM1.54252RM771.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.23771RM1,237.71
2,000RM1.17050RM2,341.00
3,000RM1.16044RM3,481.32
5,000RM1.14695RM5,734.75
7,000RM1.07771RM7,543.97
10,000RM1.05169RM10,516.90
12,000RM1.04677RM12,561.24
24,000RM1.01329RM24,318.96
25,000RM1.01151RM25,287.75
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600