1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C721U102MSVDBA7317

DigiKey Part Number
399-C721U102MSVDBA7317CT-ND - Cut Tape (CT)
399-C721U102MSVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C721U102MSVDBA7317
Description
CAP CER 1NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C721U102MSVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM2.99800RM29.98
50RM2.35140RM117.57
100RM2.15120RM215.12
500RM1.81342RM906.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.70901RM1,709.01
2,000RM1.62303RM3,246.06
3,000RM1.57997RM4,739.91
5,000RM1.53223RM7,661.15
7,000RM1.50433RM10,530.31
10,000RM1.47748RM14,774.80
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500