


C721U102MTWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C721U102MTWDBA7317CT-ND - Cut Tape (CT) 399-C721U102MTWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C721U102MTWDBA7317 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U102MTWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.05700 | RM20.57 |
| 50 | RM1.58240 | RM79.12 |
| 100 | RM1.43570 | RM143.57 |
| 500 | RM1.18792 | RM593.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.11136 | RM1,111.36 |
| 2,000 | RM1.04836 | RM2,096.72 |
| 3,000 | RM1.01680 | RM3,050.40 |
| 5,000 | RM0.98183 | RM4,909.15 |
| 7,000 | RM0.96138 | RM6,729.66 |
| 10,000 | RM0.94172 | RM9,417.20 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

