1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C751U102KSYDBA7317

DigiKey Part Number
399-C751U102KSYDBA7317CT-ND - Cut Tape (CT)
399-C751U102KSYDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C751U102KSYDBA7317
Description
CAP CER 1NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C751U102KSYDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.42000RM9.42
10RM6.41400RM64.14
50RM5.22520RM261.26
100RM4.85840RM485.84
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM4.12024RM3,090.18
1,500RM3.94859RM5,922.88
2,250RM3.86262RM8,690.90
3,750RM3.76731RM14,127.41
5,250RM3.71158RM19,485.80
7,500RM3.65797RM27,434.78
Manufacturers Standard Package
Unit Price without VAT:RM9.42000
Unit Price with VAT:RM10.36200