
C751U472MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C751U472MYVDBA7317CT-ND - Cut Tape (CT) 399-C751U472MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C751U472MYVDBA7317 |
Description | CAP CER 4.7NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U472MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.45100 | RM24.51 |
| 50 | RM1.94640 | RM97.32 |
| 100 | RM1.77540 | RM177.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.50456 | RM1,128.42 |
| 1,500 | RM1.38244 | RM2,073.66 |
| 2,250 | RM1.29027 | RM2,903.11 |
| 3,750 | RM1.28362 | RM4,813.57 |
| 5,250 | RM1.21041 | RM6,354.65 |
| 7,500 | RM1.20665 | RM9,049.88 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

