
C771U472MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C771U472MYWDBA7317CT-ND - Cut Tape (CT) 399-C771U472MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C771U472MYWDBA7317 |
Description | CAP CER 4.7NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U472MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.15200 | RM31.52 |
| 50 | RM2.47820 | RM123.91 |
| 100 | RM2.27020 | RM227.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.85232 | RM1,389.24 |
| 1,500 | RM1.75519 | RM2,632.78 |
| 2,250 | RM1.70656 | RM3,839.76 |
| 3,750 | RM1.65266 | RM6,197.48 |
| 5,250 | RM1.62114 | RM8,510.99 |
| 7,500 | RM1.59083 | RM11,931.23 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

