Parametric Equivalent

C777U472MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C777U472MZWDBA7317CT-ND - Cut Tape (CT) 399-C777U472MZWDBA7317TB-ND |
Manufacturer | |
Manufacturer Product Number | C777U472MZWDBA7317 |
Description | CAP CER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.16400 | RM31.64 |
| 50 | RM2.48780 | RM124.39 |
| 100 | RM2.27930 | RM227.93 |
| 500 | RM1.92626 | RM963.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81709 | RM1,817.09 |
| 2,000 | RM1.72726 | RM3,454.52 |
| 3,000 | RM1.68226 | RM5,046.78 |
| 5,000 | RM1.63239 | RM8,161.95 |
| 7,000 | RM1.60323 | RM11,222.61 |
| 10,000 | RM1.57517 | RM15,751.70 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |


