
C781U472MSWDCA7317 | |
|---|---|
DigiKey Part Number | 399-C781U472MSWDCA7317CT-ND - Cut Tape (CT) 399-C781U472MSWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C781U472MSWDCA7317 |
Description | CAP CER 4.7NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U472MSWDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM8.42800 | RM84.28 |
| 50 | RM6.95720 | RM347.86 |
| 100 | RM6.50300 | RM650.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM5.58897 | RM4,191.73 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

