
C797U103MYVDCA7317 | |
|---|---|
DigiKey Part Number | 399-C797U103MYVDCA7317CT-ND - Cut Tape (CT) 399-C797U103MYVDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C797U103MYVDCA7317 |
Description | CAP CER 10NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C797U103MYVDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.28000 | RM18.28 |
| 10 | RM13.11200 | RM131.12 |
| 50 | RM11.04620 | RM552.31 |
| 100 | RM10.40790 | RM1,040.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | RM8.23858 | RM86,505.09 |
| Unit Price without VAT: | RM18.28000 |
|---|---|
| Unit Price with VAT: | RM20.10800 |

