Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U151KUYDAAWL45 | |
|---|---|
DigiKey Part Number | C901U151KUYDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U151KUYDAAWL45 |
Description | CAP CER 150PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U151KUYDAAWL45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.95501 | RM9,550.10 |
| Unit Price without VAT: | RM0.95501 |
|---|---|
| Unit Price with VAT: | RM1.05051 |


