


C947U472MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-17301-1-ND - Cut Tape (CT) 399-17301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U472MZVDAA7317 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U472MZVDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.37804 | RM378.04 |
| 2,000 | RM0.34808 | RM696.16 |
| 3,000 | RM0.33264 | RM997.92 |
| 5,000 | RM0.31515 | RM1,575.75 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

