C951U472MUVDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 35,399
Unit Price: RM7.72000
Datasheet

Upgrade


KEMET
In Stock: 444
Unit Price: RM6.66000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


KEMET
In Stock: 736
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,595
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.63582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.63582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.68633
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U472MUVDCA7317

DigiKey Part Number
C951U472MUVDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C951U472MUVDCA7317
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U472MUVDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.68376RM6,837.60
Unit Price without VAT:RM0.68376
Unit Price with VAT:RM0.75214