C961U472MYWDBAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.32196
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.32196
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.32196
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.32196
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.35035
Datasheet

Similar


KEMET
In Stock: 1,903
Unit Price: RM2.05000
Datasheet

Similar


KEMET
In Stock: 3,808
Unit Price: RM2.05000
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U472MYWDBAWL20

DigiKey Part Number
C961U472MYWDBAWL20-ND
Manufacturer
Manufacturer Product Number
C961U472MYWDBAWL20
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U472MYWDBAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types