CBR02C110J3GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 8,240
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.30150
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.07247
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.69716
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 5,825
Unit Price: RM3.31000
Datasheet
11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C110J3GAC

DigiKey Part Number
399-6147-2-ND - Tape & Reel (TR)
399-6147-1-ND - Cut Tape (CT)
399-6147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C110J3GAC
Description
CAP CER 11PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C110J3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.54400RM5.44
50RM0.39160RM19.58
100RM0.34480RM34.48
500RM0.26540RM132.70
1,000RM0.24097RM240.97
2,500RM0.21522RM538.05
5,000RM0.19972RM998.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.18059RM2,708.85
30,000RM0.17123RM5,136.90
45,000RM0.16654RM7,494.30
75,000RM0.16135RM12,101.25
105,000RM0.15831RM16,622.55
150,000RM0.15538RM23,307.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500