
CBR02C130J3GAC | |
|---|---|
DigiKey Part Number | 399-6149-2-ND - Tape & Reel (TR) 399-6149-1-ND - Cut Tape (CT) 399-6149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C130J3GAC |
Description | CAP CER 13PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C130J3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39160 | RM19.58 |
| 100 | RM0.34480 | RM34.48 |
| 500 | RM0.26540 | RM132.70 |
| 1,000 | RM0.24097 | RM240.97 |
| 2,500 | RM0.21522 | RM538.05 |
| 5,000 | RM0.19972 | RM998.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.18059 | RM2,708.85 |
| 30,000 | RM0.17123 | RM5,136.90 |
| 45,000 | RM0.16654 | RM7,494.30 |
| 75,000 | RM0.16135 | RM12,101.25 |
| 105,000 | RM0.15831 | RM16,622.55 |
| 150,000 | RM0.15538 | RM23,307.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

