
CBR02C609D3GAC | |
|---|---|
DigiKey Part Number | 399-8613-2-ND - Tape & Reel (TR) 399-8613-1-ND - Cut Tape (CT) 399-8613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C609D3GAC |
Description | CAP CER 6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C609D3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31040 | RM15.52 |
| 100 | RM0.27150 | RM27.15 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18644 | RM186.44 |
| 2,500 | RM0.16537 | RM413.42 |
| 5,000 | RM0.15267 | RM763.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.13700 | RM2,055.00 |
| 30,000 | RM0.12933 | RM3,879.90 |
| 45,000 | RM0.12549 | RM5,647.05 |
| 75,000 | RM0.12124 | RM9,093.00 |
| 105,000 | RM0.11875 | RM12,468.75 |
| 150,000 | RM0.11636 | RM17,454.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

