
CBR04C220J3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C220J3GACTR-ND - Tape & Reel (TR) 399-CBR04C220J3GACCT-ND - Cut Tape (CT) 399-CBR04C220J3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C220J3GAC |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C220J3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28280 | RM14.14 |
| 100 | RM0.24700 | RM24.70 |
| 500 | RM0.18708 | RM93.54 |
| 1,000 | RM0.16855 | RM168.55 |
| 2,500 | RM0.14906 | RM372.65 |
| 5,000 | RM0.13732 | RM686.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12768 | RM1,276.80 |
| 20,000 | RM0.11974 | RM2,394.80 |
| 30,000 | RM0.11576 | RM3,472.80 |
| 50,000 | RM0.11136 | RM5,568.00 |
| 70,000 | RM0.10879 | RM7,615.30 |
| 100,000 | RM0.10631 | RM10,631.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

