22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C220J3GAC

DigiKey Part Number
399-CBR04C220J3GACTR-ND - Tape & Reel (TR)
399-CBR04C220J3GACCT-ND - Cut Tape (CT)
399-CBR04C220J3GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C220J3GAC
Description
CAP CER 22PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C220J3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,393
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40200RM4.02
50RM0.28280RM14.14
100RM0.24700RM24.70
500RM0.18708RM93.54
1,000RM0.16855RM168.55
2,500RM0.14906RM372.65
5,000RM0.13732RM686.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12768RM1,276.80
20,000RM0.11974RM2,394.80
30,000RM0.11576RM3,472.80
50,000RM0.11136RM5,568.00
70,000RM0.10879RM7,615.30
100,000RM0.10631RM10,631.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100