
CBR04C319B5GAC | |
|---|---|
DigiKey Part Number | 399-16074-2-ND - Tape & Reel (TR) 399-16074-1-ND - Cut Tape (CT) 399-16074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C319B5GAC |
Description | CAP CER 3.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C319B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.23960 | RM11.98 |
| 100 | RM0.20840 | RM20.84 |
| 500 | RM0.15618 | RM78.09 |
| 1,000 | RM0.14019 | RM140.19 |
| 2,500 | RM0.12332 | RM308.30 |
| 5,000 | RM0.11317 | RM565.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10483 | RM1,048.30 |
| 20,000 | RM0.09797 | RM1,959.40 |
| 30,000 | RM0.09453 | RM2,835.90 |
| 50,000 | RM0.09073 | RM4,536.50 |
| 70,000 | RM0.08850 | RM6,195.00 |
| 100,000 | RM0.08636 | RM8,636.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

