
CBR04C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C330J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C330J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C330J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35780 | RM17.89 |
| 100 | RM0.31440 | RM31.44 |
| 500 | RM0.24098 | RM120.49 |
| 1,000 | RM0.21832 | RM218.32 |
| 2,500 | RM0.19448 | RM486.20 |
| 5,000 | RM0.18011 | RM900.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16831 | RM1,683.10 |
| 20,000 | RM0.15859 | RM3,171.80 |
| 30,000 | RM0.15372 | RM4,611.60 |
| 50,000 | RM0.14833 | RM7,416.50 |
| 70,000 | RM0.14518 | RM10,162.60 |
| 100,000 | RM0.14215 | RM14,215.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

