
CBR04C339B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C339B5GACTR-ND - Tape & Reel (TR) 399-CBR04C339B5GACCT-ND - Cut Tape (CT) 399-CBR04C339B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C339B5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C339B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33100 | RM3.31 |
| 50 | RM0.23240 | RM11.62 |
| 100 | RM0.20250 | RM20.25 |
| 500 | RM0.15154 | RM75.77 |
| 1,000 | RM0.13593 | RM135.93 |
| 2,500 | RM0.11946 | RM298.65 |
| 5,000 | RM0.10956 | RM547.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10143 | RM1,014.30 |
| 20,000 | RM0.09473 | RM1,894.60 |
| 30,000 | RM0.09138 | RM2,741.40 |
| 50,000 | RM0.08767 | RM4,383.50 |
| 70,000 | RM0.08549 | RM5,984.30 |
| 100,000 | RM0.08341 | RM8,341.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

