
CBR04C390F1GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C390F1GACTR-ND - Tape & Reel (TR) 399-CBR04C390F1GACCT-ND - Cut Tape (CT) 399-CBR04C390F1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C390F1GAC |
Description | CAP CER 39PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C390F1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.94600 | RM19.46 |
| 50 | RM1.49160 | RM74.58 |
| 100 | RM1.35180 | RM135.18 |
| 500 | RM1.11542 | RM557.71 |
| 1,000 | RM1.04237 | RM1,042.37 |
| 2,500 | RM0.96524 | RM2,413.10 |
| 5,000 | RM0.91874 | RM4,593.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.88047 | RM8,804.70 |
| 20,000 | RM0.84895 | RM16,979.00 |
| 30,000 | RM0.83316 | RM24,994.80 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

