4.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C419B5GAC

DigiKey Part Number
399-16084-2-ND - Tape & Reel (TR)
399-16084-1-ND - Cut Tape (CT)
399-16084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C419B5GAC
Description
CAP CER 4.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C419B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,062
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32300RM3.23
50RM0.22780RM11.39
100RM0.19820RM19.82
500RM0.14878RM74.39
1,000RM0.13349RM133.49
2,500RM0.11744RM293.60
5,000RM0.10778RM538.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09655RM965.50
20,000RM0.09330RM1,866.00
30,000RM0.09003RM2,700.90
50,000RM0.08655RM4,327.50
70,000RM0.08225RM5,757.50
120,000RM0.08128RM9,753.60
240,000RM0.07803RM18,727.20
250,000RM0.07786RM19,465.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900