47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C470J1GAC

DigiKey Part Number
399-CBR04C470J1GACTR-ND - Tape & Reel (TR)
399-CBR04C470J1GACCT-ND - Cut Tape (CT)
399-CBR04C470J1GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C470J1GAC
Description
CAP CER 47PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C470J1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,799
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.69700RM6.97
50RM0.50660RM25.33
100RM0.44840RM44.84
500RM0.35002RM175.01
1,000RM0.31973RM319.73
2,500RM0.28776RM719.40
5,000RM0.26850RM1,342.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.25266RM2,526.60
20,000RM0.23962RM4,792.40
30,000RM0.23309RM6,992.70
50,000RM0.22585RM11,292.50
70,000RM0.22161RM15,512.70
100,000RM0.21754RM21,754.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800