
CBR04C560F5GAC | |
|---|---|
DigiKey Part Number | 399-16100-2-ND - Tape & Reel (TR) 399-16100-1-ND - Cut Tape (CT) 399-16100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560F5GAC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.28800 | RM12.88 |
| 50 | RM0.96600 | RM48.30 |
| 100 | RM0.86680 | RM86.68 |
| 500 | RM0.69990 | RM349.95 |
| 1,000 | RM0.64837 | RM648.37 |
| 2,500 | RM0.59396 | RM1,484.90 |
| 5,000 | RM0.56119 | RM2,805.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.53421 | RM5,342.10 |
| 20,000 | RM0.51199 | RM10,239.80 |
| 30,000 | RM0.50086 | RM15,025.80 |
| 50,000 | RM0.48852 | RM24,426.00 |
| 70,000 | RM0.48130 | RM33,691.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

