
CBR04C569D1GAC | |
|---|---|
DigiKey Part Number | 399-8581-2-ND - Tape & Reel (TR) 399-8581-1-ND - Cut Tape (CT) 399-8581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C569D1GAC |
Description | CAP CER 5.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C569D1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61900 | RM6.19 |
| 50 | RM0.44840 | RM22.42 |
| 100 | RM0.39520 | RM39.52 |
| 500 | RM0.30662 | RM153.31 |
| 1,000 | RM0.27923 | RM279.23 |
| 2,500 | RM0.25041 | RM626.03 |
| 5,000 | RM0.23305 | RM1,165.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21877 | RM2,187.70 |
| 20,000 | RM0.20701 | RM4,140.20 |
| 30,000 | RM0.20113 | RM6,033.90 |
| 50,000 | RM0.19460 | RM9,730.00 |
| 70,000 | RM0.19079 | RM13,355.30 |
| 100,000 | RM0.18712 | RM18,712.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

