
CBR04C708B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C708B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C708B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C708B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C708B5GACAUTO |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C708B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37400 | RM3.74 |
| 50 | RM0.26400 | RM13.20 |
| 100 | RM0.23010 | RM23.01 |
| 500 | RM0.17360 | RM86.80 |
| 1,000 | RM0.15614 | RM156.14 |
| 2,500 | RM0.13779 | RM344.47 |
| 5,000 | RM0.12674 | RM633.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11766 | RM1,176.60 |
| 20,000 | RM0.11018 | RM2,203.60 |
| 30,000 | RM0.10644 | RM3,193.20 |
| 50,000 | RM0.10230 | RM5,115.00 |
| 70,000 | RM0.09987 | RM6,990.90 |
| 100,000 | RM0.09754 | RM9,754.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

