
CBR06C110F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C110F5GACTR-ND - Tape & Reel (TR) 399-CBR06C110F5GACCT-ND - Cut Tape (CT) 399-CBR06C110F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C110F5GAC |
Description | CAP CER 11PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C110F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27300 | RM12.73 |
| 50 | RM0.95260 | RM47.63 |
| 100 | RM0.85500 | RM85.50 |
| 500 | RM0.68990 | RM344.95 |
| 1,000 | RM0.63887 | RM638.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56238 | RM2,249.52 |
| 8,000 | RM0.53396 | RM4,271.68 |
| 12,000 | RM0.51973 | RM6,236.76 |
| 20,000 | RM0.50396 | RM10,079.20 |
| 28,000 | RM0.49473 | RM13,852.44 |
| 40,000 | RM0.48586 | RM19,434.40 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

