
CBR06C120FAGAC | |
|---|---|
DigiKey Part Number | 399-8826-2-ND - Tape & Reel (TR) 399-8826-1-ND - Cut Tape (CT) 399-8826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C120FAGAC |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C120FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.34800 | RM23.48 |
| 50 | RM1.85500 | RM92.75 |
| 100 | RM1.69030 | RM169.03 |
| 500 | RM1.41264 | RM706.32 |
| 1,000 | RM1.32676 | RM1,326.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.17469 | RM4,698.76 |
| 8,000 | RM1.16742 | RM9,339.36 |
| 20,000 | RM1.15436 | RM23,087.20 |
| 28,000 | RM1.13801 | RM31,864.28 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

