
CBR06C390F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C390F5GACTR-ND - Tape & Reel (TR) 399-CBR06C390F5GACCT-ND - Cut Tape (CT) 399-CBR06C390F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390F5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.11000 | RM2.11 |
| 10 | RM1.29400 | RM12.94 |
| 50 | RM0.97080 | RM48.54 |
| 100 | RM0.87090 | RM87.09 |
| 500 | RM0.70264 | RM351.32 |
| 1,000 | RM0.65065 | RM650.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57277 | RM2,291.08 |
| 8,000 | RM0.53421 | RM4,273.68 |
| 12,000 | RM0.52778 | RM6,333.36 |
| 20,000 | RM0.51327 | RM10,265.40 |
| 28,000 | RM0.50388 | RM14,108.64 |
| 40,000 | RM0.49485 | RM19,794.00 |
| 48,000 | RM0.49056 | RM23,546.88 |
| Unit Price without VAT: | RM2.11000 |
|---|---|
| Unit Price with VAT: | RM2.32100 |

