Direct
Direct
Parametric Equivalent

CBR06C569BAGAC | |
|---|---|
DigiKey Part Number | 399-8725-2-ND - Tape & Reel (TR) 399-8725-1-ND - Cut Tape (CT) 399-8725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C569BAGAC |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C569BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.54800 | RM15.48 |
| 50 | RM1.17340 | RM58.67 |
| 100 | RM1.05750 | RM105.75 |
| 500 | RM0.86238 | RM431.19 |
| 1,000 | RM0.80207 | RM802.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.71159 | RM2,846.36 |
| 8,000 | RM0.67797 | RM5,423.76 |
| 12,000 | RM0.66113 | RM7,933.56 |
| 20,000 | RM0.64246 | RM12,849.20 |
| 28,000 | RM0.63154 | RM17,683.12 |
| 40,000 | RM0.62104 | RM24,841.60 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |




