
CBR06C709B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C709B5GACTR-ND - Tape & Reel (TR) 399-CBR06C709B5GACCT-ND - Cut Tape (CT) 399-CBR06C709B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C709B5GAC |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C709B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37440 | RM18.72 |
| 100 | RM0.32900 | RM32.90 |
| 500 | RM0.25280 | RM126.40 |
| 1,000 | RM0.22931 | RM229.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19410 | RM776.40 |
| 8,000 | RM0.18103 | RM1,448.24 |
| 12,000 | RM0.17449 | RM2,093.88 |
| 20,000 | RM0.16725 | RM3,345.00 |
| 28,000 | RM0.16301 | RM4,564.28 |
| 40,000 | RM0.15894 | RM6,357.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

