CBR08C330FAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: RM1.94241
Datasheet
33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C330FAGAC

DigiKey Part Number
399-8782-2-ND - Tape & Reel (TR)
399-8782-1-ND - Cut Tape (CT)
399-8782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C330FAGAC
Description
CAP CER 33PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C330FAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.81000RM14.81
10RM10.45300RM104.53
50RM8.71600RM435.80
100RM8.17900RM817.90
500RM7.27056RM3,635.28
1,000RM6.98928RM6,989.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM6.56675RM26,267.00
Manufacturers Standard Package
Unit Price without VAT:RM14.81000
Unit Price with VAT:RM16.29100