
CBR08C708ACGAC | |
|---|---|
DigiKey Part Number | 399-11263-2-ND - Tape & Reel (TR) 399-11263-1-ND - Cut Tape (CT) 399-11263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C708ACGAC |
Description | CAP CER 0.7PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C708ACGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.98000 | RM8.98 |
| 10 | RM6.13500 | RM61.35 |
| 50 | RM4.99980 | RM249.99 |
| 100 | RM4.64920 | RM464.92 |
| 500 | RM4.05552 | RM2,027.76 |
| 1,000 | RM3.87373 | RM3,873.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.59580 | RM14,383.20 |
| Unit Price without VAT: | RM8.98000 |
|---|---|
| Unit Price with VAT: | RM9.87800 |

