
CDR01BP101BJUS7185 | |
|---|---|
DigiKey Part Number | 1001-2402-2-ND - Tape & Reel (TR) 1001-2402-1-ND - Cut Tape (CT) 1001-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BJUS7185 |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BJUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.70800 | RM37.08 |
| 50 | RM2.93680 | RM146.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.69930 | RM269.93 |
| 200 | RM2.50425 | RM500.85 |
| 300 | RM2.40670 | RM722.01 |
| 500 | RM2.29844 | RM1,149.22 |
| 700 | RM2.23521 | RM1,564.65 |
| 1,000 | RM2.17441 | RM2,174.41 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

