Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX332BKUS | |
|---|---|
DigiKey Part Number | CDR01BX332BKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BX332BKUS |
Description | CAP CER 3300PF 100V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX332BKUS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BX332BKUS7185 | KEMET | 0 | 1001-2413-2-ND | RM2.86390 | Parametric Equivalent |
| CDR01BX332BKUS\M1K | KYOCERA AVX | 0 | 478-CDR01BX332BKUS\M1KTR-ND | RM9.53062 | Parametric Equivalent |
| CDR01BX332BKWS | KYOCERA AVX | 0 | 478-CDR01BX332BKWS-ND | RM8.54703 | Parametric Equivalent |
| CDR01BX332BKWSAJ | Vishay Vitramon | 0 | CDR01BX332BKWSAJ-ND | RM2.61632 | Parametric Equivalent |
| CDR01BX332BKWSAT | Vishay Vitramon | 12 | 1119-1014-1-ND | RM3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | RM1.99381 | RM49,845.25 |
| Unit Price without VAT: | RM1.99381 |
|---|---|
| Unit Price with VAT: | RM2.19319 |




