
CDR04BX104AKSR7189 | |
|---|---|
DigiKey Part Number | 1001-2334-2-ND - Tape & Reel (TR) 1001-2334-1-ND - Cut Tape (CT) 1001-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKSR7189 |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKSR7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM9.35800 | RM93.58 |
| 50 | RM7.76260 | RM388.13 |
| 100 | RM7.26970 | RM726.97 |
| 500 | RM6.43560 | RM3,217.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM6.14557 | RM6,760.13 |
| 2,200 | RM5.93846 | RM13,064.61 |
| 3,300 | RM5.83473 | RM19,254.61 |
| 5,500 | RM5.71971 | RM31,458.40 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |

